Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S80KS2564GACHV043 | |
|---|---|
DigiKey Part Number | 448-S80KS2564GACHV043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S80KS2564GACHV043 |
Description | IC PSRAM 256MBIT HYPERBUS 49FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 49-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2564GACHV043 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 49-FBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S80KS2564GACHB040 | Infineon Technologies | 0 | 448-S80KS2564GACHB040-ND | 179,62496 Kč | Parametric Equivalent |
| S80KS2564GACHB043 | Infineon Technologies | 0 | 448-S80KS2564GACHB043TR-ND | 165,18043 Kč | Parametric Equivalent |
| S80KS2564GACHV040 | Infineon Technologies | 506 | 448-S80KS2564GACHV040-ND | 229,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,44608 Kč | 361 115,20 Kč |
| Unit Price without VAT: | 144,44608 Kč |
|---|---|
| Unit Price with VAT: | 174,77976 Kč |


