Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S80KS2564GACHI043 | |
|---|---|
DigiKey Part Number | 448-S80KS2564GACHI043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S80KS2564GACHI043 |
Description | IC PSRAM 256MBIT HYPERBUS 49FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 49-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2564GACHI043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,22307 Kč | 308 057,68 Kč |
| Unit Price without VAT: | 123,22307 Kč |
|---|---|
| Unit Price with VAT: | 149,09991 Kč |



