
S80KS5123GABHV020 | |
|---|---|
DigiKey Part Number | 448-S80KS5123GABHV020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS5123GABHV020 |
Description | IC PSRAM 512MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS5123GABHV020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 10 | 226,00100 Kč | 2 260,01 Kč |
| 25 | 219,05120 Kč | 5 476,28 Kč |
| 50 | 213,81000 Kč | 10 690,50 Kč |
| 100 | 208,59830 Kč | 20 859,83 Kč |
| 338 | 199,56737 Kč | 67 453,77 Kč |
| 676 | 194,52814 Kč | 131 501,02 Kč |
| 1 014 | 191,62207 Kč | 194 304,78 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |


