
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Voltage - Supply 1.65V ~ 2V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-TFBGA (5x5) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,75000 Kč | 1 126,75 Kč |
| 10 | 1 041,29100 Kč | 10 412,91 Kč |
| 25 | 1 007,63520 Kč | 25 190,88 Kč |
| 50 | 982,48800 Kč | 49 124,40 Kč |
| 100 | 957,71040 Kč | 95 771,04 Kč |
| Unit Price without VAT: | 1 126,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,36750 Kč |






