
ASFC4G31MA-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC4G31MA-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC4G31MA-51BIN |
Description | 4GB, EMMC 5.1, 3V, INDUSTRIAL GR |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Packaging Tray | Clock Frequency 200 MHz |
Part Status Last Time Buy | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (MLC) | Package / Case |
Memory Size | Supplier Device Package 153-FBGA (11.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFC8G31MB-51BIN | Alliance Memory, Inc. | 0 | 1450-ASFC8G31MB-51BIN-ND | 1 509,52112 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,09000 Kč | 1 265,09 Kč |
| 10 | 1 168,74200 Kč | 11 687,42 Kč |
| 25 | 1 130,83520 Kč | 28 270,88 Kč |
| 50 | 1 102,53860 Kč | 55 126,93 Kč |
| 171 | 1 053,47596 Kč | 180 144,39 Kč |
| Unit Price without VAT: | 1 265,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,75890 Kč |







