
EM32FQYWJ-BA000-2 | |
|---|---|
DigiKey Part Number | 3247-EM32FQYWJ-BA000-2-ND |
Manufacturer | |
Manufacturer Product Number | EM32FQYWJ-BA000-2 |
Description | IC FLASH 256GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 32G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM64FSTWH-BA000-2 | Delkin Devices, Inc. | 1 541 | 3247-EM64FSTWH-BA000-2-ND | 2 753,55000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,00000 Kč | 1 414,00 Kč |
| 10 | 1 305,76300 Kč | 13 057,63 Kč |
| 25 | 1 263,29280 Kč | 31 582,32 Kč |
| 50 | 1 231,61740 Kč | 61 580,87 Kč |
| 100 | 1 200,45510 Kč | 120 045,51 Kč |
| Unit Price without VAT: | 1 414,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 710,94000 Kč |







