
EM64FSTWH-BA000-2 | |
|---|---|
DigiKey Part Number | 3247-EM64FSTWH-BA000-2-ND |
Manufacturer | |
Manufacturer Product Number | EM64FSTWH-BA000-2 |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-FBGA (11.5x13) |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 753,55000 Kč | 2 753,55 Kč |
| 10 | 2 538,21900 Kč | 25 382,19 Kč |
| 25 | 2 454,45040 Kč | 61 361,26 Kč |
| 50 | 2 392,28440 Kč | 119 614,22 Kč |
| Unit Price without VAT: | 2 753,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 331,79550 Kč |






