
IMC1B1A8C2A2A1E3A8A0000 | |
|---|---|
DigiKey Part Number | 5107-IMC1B1A8C2A2A1E3A8A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMC1B1A8C2A2A1E3A8A0000 |
Description | EMMC, 11.5X13 153 BALL, 64GB, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Gbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64G x 8 |
Packaging Tray | Memory Interface eMMC_5.1 |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 153-FBGA (11.5x13) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 344,99000 Kč | 2 344,99 Kč |
| 10 | 2 161,58900 Kč | 21 615,89 Kč |
| 25 | 2 090,26320 Kč | 52 256,58 Kč |
| 50 | 2 037,29880 Kč | 101 864,94 Kč |
| Unit Price without VAT: | 2 344,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 837,43790 Kč |





