
FEMC064GBG-T340 | |
|---|---|
DigiKey Part Number | 3052-FEMC064GBG-T340-ND |
Manufacturer | |
Manufacturer Product Number | FEMC064GBG-T340 |
Description | IC FLASH 512GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-FBGA (11.5x13) |
Technology FLASH - NAND (TLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,34000 Kč | 1 217,34 Kč |
| 10 | 1 124,65400 Kč | 11 246,54 Kč |
| 25 | 1 088,20680 Kč | 27 205,17 Kč |
| 50 | 1 061,00280 Kč | 53 050,14 Kč |
| 100 | 1 034,21590 Kč | 103 421,59 Kč |
| Unit Price without VAT: | 1 217,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,98140 Kč |




