
ASFC8G31MB-51BIN | |
|---|---|
DigiKey Part Number | 1450-ASFC8G31MB-51BIN-ND |
Manufacturer | |
Manufacturer Product Number | ASFC8G31MB-51BIN |
Description | 8GB, EMMC 5.1, 3V, INDUSTRIAL GR |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64GBIT eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 8G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Packaging Tray | Clock Frequency 200 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (MLC) | Package / Case |
Memory Size | Supplier Device Package 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1 509,52112 Kč | 229 447,21 Kč |
| Unit Price without VAT: | 1 509,52112 Kč |
|---|---|
| Unit Price with VAT: | 1 826,52056 Kč |




