FLASH - NAND (pSLC) Memory IC 32Gbit eMMC 200 MHz 100-FBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC004GTTG7-T13-17

DigiKey Part Number
3052-FEMC004GTTG7-T13-17-ND
Manufacturer
Manufacturer Product Number
FEMC004GTTG7-T13-17
Description
IC FLASH 32GBIT EMMC 100FBGA
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 32Gbit eMMC 200 MHz 100-FBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
4G x 8
Mfr
Memory Interface
eMMC
Series
Clock Frequency
200 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
100-FBGA (14x18)
Technology
FLASH - NAND (pSLC)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1635,68000 Kč635,68 Kč
10588,50000 Kč5 885,00 Kč
25569,78080 Kč14 244,52 Kč
50555,74900 Kč27 787,45 Kč
100541,87390 Kč54 187,39 Kč
250523,85428 Kč130 963,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:635,68000 Kč
Unit Price with VAT:769,17280 Kč