


IS22TF64G-JQLA1 | |
|---|---|
DigiKey Part Number | 706-IS22TF64G-JQLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS22TF64G-JQLA1 |
Description | IC FLASH 512GBIT EMMC 100LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (TLC) | Package / Case |
Memory Size | Supplier Device Package 100-LFBGA (14x18) |
Memory Organization 64G x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,49000 Kč | 1 991,49 Kč |
| 10 | 1 836,30600 Kč | 18 363,06 Kč |
| 25 | 1 817,84880 Kč | 45 446,22 Kč |
| Unit Price without VAT: | 1 991,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 409,70290 Kč |




