
D1611PM3BDGVIW-U | |
|---|---|
DigiKey Part Number | 5297-D1611PM3BDGVIW-U-ND |
Manufacturer | |
Manufacturer Product Number | D1611PM3BDGVIW-U |
Description | 16GB 200 BALL LPDDR4 4266MHZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | D1611PM3BDGVIW-U Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Series | Write Cycle Time - Word, Page 18ns |
Packaging Tray | Access Time 3.5 ns |
Part Status Active | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 200-FBGA (10x14.5) |
Memory Organization 1G x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 184,20000 Kč | 2 184,20 Kč |
| 10 | 1 831,36300 Kč | 18 313,63 Kč |
| 50 | 1 822,02400 Kč | 91 101,20 Kč |
| Unit Price without VAT: | 2 184,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,88200 Kč |











