
D1621PM4CDGUIW-U | |
|---|---|
DigiKey Part Number | 5625-D1621PM4CDGUIW-U-ND |
Manufacturer | |
Manufacturer Product Number | D1621PM4CDGUIW-U |
Description | 16GB 200 BALL LPDDR4 3733MHZ |
Customer Reference | |
Detailed Description | DRAM Memory IC 16Gbit 1.86 GHz 2.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | D1621PM4CDGUIW-U Models |
Category | Clock Frequency 1.86 GHz |
Mfr | Access Time 2.5 ns |
Packaging Tray | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Memory Format | Grade Automotive |
Technology DRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 200-FBGA (10x14.5) |
| Tray: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 295,36000 Kč | 2 295,36 Kč |
| 15 | 2 085,38333 Kč | 31 280,75 Kč |
| 30 | 2 032,98733 Kč | 60 989,62 Kč |
| 60 | 1 981,44983 Kč | 118 886,99 Kč |
| 105 | 1 940,58638 Kč | 203 761,57 Kč |
| Unit Price without VAT: | 2 295,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 777,38560 Kč |




