
C3222PM4CDGUI-U | |
|---|---|
DigiKey Part Number | 5625-C3222PM4CDGUI-U-ND |
Manufacturer | |
Manufacturer Product Number | C3222PM4CDGUI-U |
Description | 32GB 200 BALL LPDDR4 3733MHZ -25 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit LVCMOS 1.866 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface LVCMOS |
Mfr | Clock Frequency 1.866 GHz |
Packaging Tray | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
Memory Type Volatile | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Format | Operating Temperature -25°C ~ 85°C (TC) |
Technology SDRAM - Mobile LPDDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 32 | Supplier Device Package 200-FBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 793,41000 Kč | 3 793,41 Kč |
| 10 | 3 493,48400 Kč | 34 934,84 Kč |
| 25 | 3 377,43160 Kč | 84 435,79 Kč |
| 50 | 3 291,49000 Kč | 164 574,50 Kč |
| Unit Price without VAT: | 3 793,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 590,02610 Kč |



