SDRAM - Mobile LPDDR4 Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E1536M32D4DE-046 AAT:C

DigiKey Part Number
557-MT53E1536M32D4DE-046AAT:C-ND
Manufacturer
Manufacturer Product Number
MT53E1536M32D4DE-046 AAT:C
Description
IC DRAM 48GBIT 2.133GHZ WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 48Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
1.5G x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:1360
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 479,91000 Kč7 479,91 Kč
106 880,14200 Kč68 801,42 Kč
256 649,90720 Kč166 247,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 479,91000 Kč
Unit Price with VAT:9 050,69110 Kč