
MT53E384M32D2DS-046 AUT:E | |
|---|---|
DigiKey Part Number | MT53E384M32D2DS-046AUT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT53E384M32D2DS-046 AUT:E |
Description | IC DRAM 12GBIT 2.133GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 12Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 384M x 32 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Tray: | 1360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,36000 Kč | 508,36 Kč |
| 10 | 471,09000 Kč | 4 710,90 Kč |
| Unit Price without VAT: | 508,36000 Kč |
|---|---|
| Unit Price with VAT: | 615,11560 Kč |



