
W66CP2NQUAFJ | |
|---|---|
DigiKey Part Number | 256-W66CP2NQUAFJ-ND |
Manufacturer | |
Manufacturer Product Number | W66CP2NQUAFJ |
Description | IC DRAM 4GBIT LVSTL 11 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL_11 2.133 GHz 3.5 ns 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | W66CP2NQUAFJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL_11 | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,29000 Kč | 780,29 Kč |
| 10 | 721,95300 Kč | 7 219,53 Kč |
| 25 | 698,84720 Kč | 17 471,18 Kč |
| 50 | 681,54880 Kč | 34 077,44 Kč |
| 144 | 655,58965 Kč | 94 404,91 Kč |
| 288 | 638,94069 Kč | 184 014,92 Kč |
| Unit Price without VAT: | 780,29000 Kč |
|---|---|
| Unit Price with VAT: | 944,15090 Kč |




