


NLQ43PFS-8NIT | |
|---|---|
DigiKey Part Number | 1982-NLQ43PFS-8NIT-ND |
Manufacturer | |
Manufacturer Product Number | NLQ43PFS-8NIT |
Description | IC DRAM 4GBIT LVSTL 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.2 GHz 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 272,51200 Kč | 2 725,12 Kč |
| 25 | 264,01200 Kč | 6 600,30 Kč |
| 50 | 257,61180 Kč | 12 880,59 Kč |
| 100 | 251,26000 Kč | 25 126,00 Kč |
| 250 | 248,99428 Kč | 62 248,57 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |




