SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.867 GHz 200-VFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LQ32256B-053BLI

DigiKey Part Number
706-IS43LQ32256B-053BLI-ND
Manufacturer
Manufacturer Product Number
IS43LQ32256B-053BLI
Description
IC DRAM 8GBIT LVSTL 200VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.867 GHz 200-VFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
256M x 32
Memory Interface
LVSTL
Clock Frequency
1.867 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-VFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1942,18000 Kč942,18 Kč
10871,22800 Kč8 712,28 Kč
25843,19560 Kč21 079,89 Kč
50822,23540 Kč41 111,77 Kč
100801,55880 Kč80 155,88 Kč
250774,77076 Kč193 692,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:942,18000 Kč
Unit Price with VAT:1 140,03780 Kč