200 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F2G32D4DS-026 WT:B

DigiKey Part Number
557-MT62F2G32D4DS-026WT:B-ND
Manufacturer
Manufacturer Product Number
MT62F2G32D4DS-026 WT:B
Description
IC DRAM 64GBIT PAR 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 3.2 GHz 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
2G x 32
Memory Interface
Parallel
Clock Frequency
3.2 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Last Time Buy Date: 09.01.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 565,79000 Kč7 565,79 Kč
106 956,83600 Kč69 568,36 Kč
256 723,69840 Kč168 092,46 Kč
Unit Price without VAT:7 565,79000 Kč
Unit Price with VAT:9 154,60590 Kč