SMCJ26AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 126,73333 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 139,02000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 160
Unit Price: 53,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 797
Unit Price: 79,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 359
Unit Price: 22,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 950
Unit Price: 30,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 565,77600 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 484,95000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 484,95000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,61000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 403
Unit Price: 26,00000 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ26AE3/TR13

DigiKey Part Number
SMCJ26AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ26AE3/TR13
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,41500 Kč31 245,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,41500 Kč
Unit Price with VAT:12,60215 Kč