Similar
Similar
Similar



CD214C-T26ALF | |
|---|---|
DigiKey Part Number | CD214C-T26ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T26ALF |
Description | TVS DIODE 26VWM 42.1VC SMC |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T26ALF Models |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26A | Bourns Inc. | 12 946 | SMCJ26ABCT-ND | 19,53000 Kč | Direct |
| 5.0SMDJ26A | Littelfuse Inc. | 5 745 | F10851CT-ND | 52,50000 Kč | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 500 | 5.0SMDJ26A-T7CT-ND | 49,98000 Kč | Similar |
| SMCJ26A-TR | STMicroelectronics | 2 192 | 497-6519-1-ND | 24,78000 Kč | Similar |
| SMDJ26A | Littelfuse Inc. | 4 648 | SMDJ26ACT-ND | 32,34000 Kč | Similar |




