53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ26A-TR

DigiKey Part Number
497-6519-2-ND - Tape & Reel (TR)
497-6519-1-ND - Cut Tape (CT)
497-6519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26A-TR
Description
TVS DIODE 26VWM 53.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ26A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
187A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ26ALittelfuse Inc.171 607SMCJ26ALFCT-ND0,70000 KčDirect
5.0SMDJ24A-RBourns Inc.3 000118-5.0SMDJ24A-RTR-ND0,56159 KčSimilar
5.0SMDJ26ABourns Inc.685118-5.0SMDJ26ACT-ND1,96000 KčSimilar
5.0SMDJ26AHTaiwan Semiconductor Corporation2 8001801-5.0SMDJ26AHCT-ND2,62000 KčSimilar
5.0SMDJ26AHM6GTaiwan Semiconductor Corporation2 8905.0SMDJ26AHM6GCT-ND3,93000 KčSimilar
In-Stock: 2 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,45500 Kč154,55 Kč
10010,12730 Kč1 012,73 Kč
5007,83268 Kč3 916,34 Kč
1 0007,09354 Kč7 093,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,29318 Kč15 732,95 Kč
5 0005,79830 Kč28 991,50 Kč
7 5005,54622 Kč41 596,65 Kč
12 5005,26299 Kč65 787,38 Kč
17 5005,09528 Kč89 167,40 Kč
25 0004,93229 Kč123 307,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč