



NCU18WB473J6SRB | |
|---|---|
DigiKey Part Number | 490-18159-2-ND - Tape & Reel (TR) 490-18159-1-ND - Cut Tape (CT) 490-18159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WB473J6SRB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WB473J6SRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 5 | 2,44200 Kč | 12,21 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 2,12200 Kč | 53,05 Kč |
| 50 | 2,00400 Kč | 100,20 Kč |
| 100 | 1,89660 Kč | 189,66 Kč |
| 500 | 1,67684 Kč | 838,42 Kč |
| 1 000 | 1,59580 Kč | 1 595,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,48276 Kč | 5 931,04 Kč |
| 8 000 | 1,41938 Kč | 11 355,04 Kč |
| 12 000 | 1,38479 Kč | 16 617,48 Kč |
| 20 000 | 1,34370 Kč | 26 874,00 Kč |
| 28 000 | 1,31803 Kč | 36 904,84 Kč |
| 40 000 | 1,29200 Kč | 51 680,00 Kč |
| 100 000 | 1,23023 Kč | 123 023,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |











