MSMCJLCE26A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1 855
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 485
Unit Price: 6,09000 Kč
Datasheet
42.1V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
SMCJ DO-214AB

MSMCJLCE26A/TR

DigiKey Part Number
MSMCJLCE26A/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCJLCE26A/TR
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
42.1V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
100pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
26V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.9V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
42.1V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
36A
Base Product Number
Power - Peak Pulse
1500W (1.5kW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ26A/TR13YAGEO1 85513-SMCJ26A/TR13CT-ND6,72000 KčSimilar
SMCJ26A/TR7YAGEO48513-SMCJ26A/TR7CT-ND6,09000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30097,65750 Kč29 297,25 Kč
Manufacturers Standard Package
Unit Price without VAT:97,65750 Kč
Unit Price with VAT:118,16558 Kč