42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ26A/TR7

DigiKey Part Number
13-SMCJ26A/TR7TR-ND - Tape & Reel (TR)
13-SMCJ26A/TR7CT-ND - Cut Tape (CT)
13-SMCJ26A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26A/TR7
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42.1V
Mfr
Current - Peak Pulse (10/1000µs)
35.7A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ26A/TR13YAGEO1 85513-SMCJ26A/TR13CT-ND6,72000 KčDirect
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,15800 Kč41,58 Kč
253,68720 Kč92,18 Kč
1003,16230 Kč316,23 Kč
2502,91284 Kč728,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,65408 Kč1 827,04 Kč
1 0003,27044 Kč3 270,44 Kč
1 5003,07481 Kč4 612,22 Kč
2 5002,85472 Kč7 136,80 Kč
3 5002,72422 Kč9 534,77 Kč
5 0002,59737 Kč12 986,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč