


SMCJ26A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ26A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ26A/TR13CT-ND - Cut Tape (CT) 13-SMCJ26A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26A/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,37400 Kč | 43,74 Kč |
| 25 | 3,87440 Kč | 96,86 Kč |
| 100 | 3,33490 Kč | 333,49 Kč |
| 250 | 3,07536 Kč | 768,84 Kč |
| 500 | 2,91870 Kč | 1 459,35 Kč |
| 1 000 | 2,79018 Kč | 2 790,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68707 Kč | 8 061,21 Kč |
| 6 000 | 2,66284 Kč | 15 977,04 Kč |
| 15 000 | 2,51072 Kč | 37 660,80 Kč |
| 21 000 | 2,42064 Kč | 50 833,44 Kč |
| 30 000 | 2,33583 Kč | 70 074,90 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

