SMDJ26A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 7,71152 Kč
Datasheet

Similar


YAGEO
In Stock: 2 917
Unit Price: 7,35000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,85054 Kč
Datasheet
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ26A-HRA

DigiKey Part Number
SMDJ26A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ26A-HRA
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42.1V
Mfr
Current - Peak Pulse (10/1000µs)
71.3A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ26ATaiwan Semiconductor Corporation01801-SMDJ26ATR-ND7,71152 KčSimilar
SMDJ26A/TR13YAGEO2 91713-SMDJ26A/TR13CT-ND7,35000 KčSimilar
SMDJ26A/TR7YAGEO013-SMDJ26A/TR7TR-ND4,85054 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000388,04304 Kč1 164 129,12 Kč
Manufacturers Standard Package
Unit Price without VAT:388,04304 Kč
Unit Price with VAT:469,53208 Kč