


SMDJ26A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ26A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ26A/TR13CT-ND - Cut Tape (CT) 13-SMDJ26A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ26A/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ26A-R | Bourns Inc. | 3 000 | 118-SMLJ26A-RCT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 250 | 3,63096 Kč | 907,74 Kč |
| 500 | 3,44914 Kč | 1 724,57 Kč |
| 1 000 | 3,29963 Kč | 3 299,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36815 Kč | 10 104,45 Kč |
| 6 000 | 3,08090 Kč | 18 485,40 Kč |
| 9 000 | 2,93452 Kč | 26 410,68 Kč |
| 15 000 | 2,77000 Kč | 41 550,00 Kč |
| 21 000 | 2,67260 Kč | 56 124,60 Kč |
| 30 000 | 2,61782 Kč | 78 534,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

