Direct



SMDJ26A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ26A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ26A/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ26A/TR13 | YAGEO | 2 917 | 13-SMDJ26A/TR13CT-ND | 7,35000 Kč | Direct |
| SMLJ26A-R | Bourns Inc. | 3 000 | 118-SMLJ26A-RCT-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,85054 Kč | 2 425,27 Kč |
| 1 000 | 4,36212 Kč | 4 362,12 Kč |
| 1 500 | 4,11323 Kč | 6 169,84 Kč |
| 2 500 | 3,83314 Kč | 9 582,85 Kč |
| 3 500 | 3,66715 Kč | 12 835,02 Kč |
| 5 000 | 3,52439 Kč | 17 621,95 Kč |
| Unit Price without VAT: | 4,85054 Kč |
|---|---|
| Unit Price with VAT: | 5,86915 Kč |



