Similar
Similar
Similar
Similar
Similar

SMDJ26A-T7 | |
|---|---|
DigiKey Part Number | SMDJ26A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ26A-T7 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ26A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 71.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26A | Littelfuse Inc. | 171 607 | SMCJ26ALFCT-ND | 0,76000 Kč | Similar |
| CD214C-T26ALF | Bourns Inc. | 0 | CD214C-T26ALF-ND | 0,00000 Kč | Similar |
| CD214L-T26ALF | Bourns Inc. | 0 | CD214L-T26ALF-ND | 0,00000 Kč | Similar |
| SMCJ26A | Bourns Inc. | 12 946 | SMCJ26ABCT-ND | 0,79000 Kč | Similar |
| SMCJ26A | Taiwan Semiconductor Corporation | 3 646 | SMCJ26AFSCT-ND | 0,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,82244 Kč | 4 911,22 Kč |
| 1 000 | 8,94347 Kč | 8 943,47 Kč |
| 1 500 | 8,52407 Kč | 12 786,10 Kč |
| Unit Price without VAT: | 9,82244 Kč |
|---|---|
| Unit Price with VAT: | 11,88515 Kč |






