Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C260J-HF | |
|---|---|
DigiKey Part Number | TV15C260J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C260J-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.63A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C260J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 35.63A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ24A-RTR-ND | 15,13781 Kč | Similar |
| 5.0SMDJ26A | Littelfuse Inc. | 5 745 | F10851CT-ND | 52,50000 Kč | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 500 | 5.0SMDJ26A-T7CT-ND | 49,98000 Kč | Similar |
| CD214L-T26ALF | Bourns Inc. | 0 | CD214L-T26ALF-ND | 0,00000 Kč | Similar |
| SMCJ26A-TR | STMicroelectronics | 2 192 | 497-6519-1-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,91499 Kč | 20 744,97 Kč |
| 6 000 | 6,40506 Kč | 38 430,36 Kč |
| 9 000 | 6,14527 Kč | 55 307,43 Kč |
| 15 000 | 5,97656 Kč | 89 648,40 Kč |
| Unit Price without VAT: | 6,91499 Kč |
|---|---|
| Unit Price with VAT: | 8,36714 Kč |





