


SMLJ26A | |
|---|---|
DigiKey Part Number | SMLJ26ABTR-ND - Tape & Reel (TR) SMLJ26ABCT-ND - Cut Tape (CT) SMLJ26ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ26A |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ26A Models |
Category | Current - Peak Pulse (10/1000µs) 71.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ24A-RTR-ND | 15,13781 Kč | Similar |
| SMLJ26A-R | Bourns Inc. | 3 000 | 118-SMLJ26A-RCT-ND | 35,49000 Kč | Similar |
| SM30T30AY | STMicroelectronics | 1 402 | 497-12185-1-ND | 39,27000 Kč | Direct |
| SMC30J26A | STMicroelectronics | 6 546 | 497-SMC30J26ACT-ND | 40,95000 Kč | Direct |
| 5.0SMDJ26A | Littelfuse Inc. | 5 745 | F10851CT-ND | 52,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 100 | 14,99890 Kč | 1 499,89 Kč |
| 500 | 11,78408 Kč | 5 892,04 Kč |
| 1 000 | 10,74930 Kč | 10 749,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,43545 Kč | 28 306,35 Kč |
| 6 000 | 8,77419 Kč | 52 645,14 Kč |
| 9 000 | 8,43742 Kč | 75 936,78 Kč |
| 15 000 | 8,05914 Kč | 120 887,10 Kč |
| 21 000 | 7,87425 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


