


SMC30J26A | |
|---|---|
DigiKey Part Number | 497-SMC30J26ATR-ND - Tape & Reel (TR) 497-SMC30J26ACT-ND - Cut Tape (CT) 497-SMC30J26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J26A |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J26A Models |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ26A | Bourns Inc. | 685 | 118-5.0SMDJ26ACT-ND | 52,91000 Kč | Similar |
| SMC5K26A-M3/H | Vishay General Semiconductor - Diodes Division | 782 | SMC5K26A-M3/HGICT-ND | 46,62000 Kč | Similar |
| SMCJ26A | Bourns Inc. | 12 946 | SMCJ26ABCT-ND | 19,53000 Kč | Similar |
| SMCJ26A-E3/9AT | Vishay General Semiconductor - Diodes Division | 10 173 | SMCJ26A-E3/9ATGICT-ND | 21,42000 Kč | Similar |
| SMCJ26A-Q | Bourns Inc. | 11 868 | 118-SMCJ26A-QCT-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 100 | 17,52700 Kč | 1 752,70 Kč |
| 500 | 13,85700 Kč | 6 928,50 Kč |
| 1 000 | 12,67649 Kč | 12 676,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,39898 Kč | 28 497,45 Kč |
| 5 000 | 10,60962 Kč | 53 048,10 Kč |
| 7 500 | 10,20760 Kč | 76 557,00 Kč |
| 12 500 | 9,75604 Kč | 121 950,50 Kč |
| 17 500 | 9,60134 Kč | 168 023,45 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

