
SM30T30AY | |
---|---|
DigiKey Part Number | 497-12185-2-ND - Tape & Reel (TR) 497-12185-1-ND - Cut Tape (CT) 497-12185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T30AY |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T30AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,75000 Kč | 28,75 Kč |
10 | 21,45500 Kč | 214,55 Kč |
100 | 15,37460 Kč | 1 537,46 Kč |
500 | 12,13180 Kč | 6 065,90 Kč |
1 000 | 11,08906 Kč | 11 089,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 10,85993 Kč | 27 149,83 Kč |
5 000 | 10,55373 Kč | 52 768,65 Kč |
7 500 | 9,67592 Kč | 72 569,40 Kč |
Unit Price without VAT: | 28,75000 Kč |
---|---|
Unit Price with VAT: | 34,78750 Kč |