MIC5365-3.3YC5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5 425
Unit Price: 8,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 997
Unit Price: 16,17000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 184
Unit Price: 40,32000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 5 300
Unit Price: 10,50000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 190
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-3.3YC5-TR

DigiKey Part Number
576-3193-2-ND - Tape & Reel (TR)
576-3193-1-ND - Cut Tape (CT)
576-3193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5365-3.3YC5-TR
Description
IC REG LINEAR 3.3V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-3.3YC5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
39 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.31V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD39020DTPU33RSTMicroelectronics5 425497-14671-1-ND8,40000 KčSimilar
LP5951MGX-3.3/NOPBTexas Instruments997296-35211-1-ND16,17000 KčSimilar
MAX8891EXK33+TAnalog Devices Inc./Maxim Integrated2 184175-MAX8891EXK33+TCT-ND40,32000 KčSimilar
RT9013-33GU5Richtek USA Inc.5 3001028-RT9013-33GU5CT-ND10,50000 KčSimilar
RT9030-33GU5Richtek USA Inc.0RT9030-33GU5-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
252,25080 Kč56,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88982 Kč5 669,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč