ZXCL330H5TA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 4 197
Unit Price: 5,88000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 594
Unit Price: 2,52000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 5 300
Unit Price: 10,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 190
Unit Price: 5,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 617
Unit Price: 20,16000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXCL330H5TA

DigiKey Part Number
31-ZXCL330H5TATR-ND - Tape & Reel (TR)
31-ZXCL330H5TACT-ND - Cut Tape (CT)
31-ZXCL330H5TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCL330H5TA
Description
IC REG LINEAR 3.3V 150MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ZXCL330H5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
120 µA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.28V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2125KS-3.3TRG1Diodes Incorporated4 197AP2125KS-3.3TRG1DICT-ND5,88000 KčMFR Recommended
MIC5365-3.3YC5-TRMicrochip Technology0576-3193-1-ND2,52000 KčSimilar
MIC5366-3.3YC5-TRMicrochip Technology6 594576-3215-1-ND2,52000 KčSimilar
RT9013-33GU5Richtek USA Inc.5 3001028-RT9013-33GU5CT-ND10,50000 KčSimilar
TLV70033DCKRTexas Instruments190296-32413-1-ND5,04000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes