Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70033DCKR

DigiKey Part Number
296-32413-2-ND - Tape & Reel (TR)
296-32413-1-ND - Cut Tape (CT)
296-32413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70033DCKR
Description
IC REG LINEAR 3.3V 200MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70033DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
270 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5951MG-3.3/NOPBTexas Instruments1 882LP5951MG-3.3/NOPBCT-ND21,84000 KčSimilar
LP5951MGX-3.3/NOPBTexas Instruments997296-35211-1-ND16,17000 KčSimilar
LDK120C33RSTMicroelectronics5 960497-13491-1-ND7,35000 KčDirect
ISL9008AIENZ-TRenesas Electronics Corporation2 083ISL9008AIENZ-TCT-ND0,00000 KčSimilar
MAX8511EXK33+TAnalog Devices Inc./Maxim Integrated910175-MAX8511EXK33+TCT-ND45,57000 KčSimilar
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,98160 Kč74,54 Kč
1002,54710 Kč254,71 Kč
2502,34000 Kč585,00 Kč
5002,21570 Kč1 107,85 Kč
1 0002,11303 Kč2 113,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98634 Kč5 959,02 Kč
6 0001,92429 Kč11 545,74 Kč
9 0001,89323 Kč17 039,07 Kč
15 0001,85880 Kč27 882,00 Kč
21 0001,83867 Kč38 612,07 Kč
30 0001,81933 Kč54 579,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč