


TLV70025DCKR | |
|---|---|
DigiKey Part Number | 296-27793-2-ND - Tape & Reel (TR) 296-27793-1-ND - Cut Tape (CT) 296-27793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025DCKR |
Description | IC REG LINEAR 2.5V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,37528 Kč | 593,82 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14621 Kč | 2 146,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01840 Kč | 6 055,20 Kč |
| 6 000 | 1,95586 Kč | 11 735,16 Kč |
| 9 000 | 1,92454 Kč | 17 320,86 Kč |
| 15 000 | 1,88982 Kč | 28 347,30 Kč |
| 21 000 | 1,86954 Kč | 39 260,34 Kč |
| 30 000 | 1,85003 Kč | 55 500,90 Kč |
| 75 000 | 1,80803 Kč | 135 602,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




