


MAX8511EXK33+T | |
|---|---|
DigiKey Part Number | 175-MAX8511EXK33+TTR-ND - Tape & Reel (TR) 175-MAX8511EXK33+TCT-ND - Cut Tape (CT) 175-MAX8511EXK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8511EXK33+T |
Description | IC REG LINEAR 3.3V 120MA SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8511EXK33+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 46dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.12V @ 120mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| 500 | 25,05902 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,36414 Kč | 58 410,35 Kč |
| 5 000 | 22,87119 Kč | 114 355,95 Kč |
| 7 500 | 22,62437 Kč | 169 682,77 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

