Similar
Similar



RT9030-33GU5 | |
|---|---|
DigiKey Part Number | RT9030-33GU5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9030-33GU5 |
Description | IC REG LINEAR 3.3V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 67dB ~ 40dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-3.3YC5-TR | Microchip Technology | 0 | 576-3193-1-ND | 0,09000 Kč | Similar |
| MIC5366-3.3YC5-TR | Microchip Technology | 6 594 | 576-3215-1-ND | 0,09000 Kč | Similar |


