MIC5245-2.8YM5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 37
Unit Price: 9,37000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 500
Unit Price: 10,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,59238 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 359
Unit Price: 11,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 000
Unit Price: 9,89425 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,63961 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,88464 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,49800 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,14594 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 695
Unit Price: 13,12000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,63961 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,21000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5

MIC5245-2.8YM5-TR

DigiKey Part Number
MIC5245-2.8YM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5245-2.8YM5-TR
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,66487 Kč34 994,61 Kč
Manufacturers Standard Package
Unit Price without VAT:11,66487 Kč
Unit Price with VAT:14,11449 Kč