RT9167-28GB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,49800 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,19613 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 695
Unit Price: 13,12000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,21000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,66487 Kč
Datasheet

Similar


Microchip Technology
In Stock: 30
Unit Price: 6,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 761
Unit Price: 17,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: 22,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 738
Unit Price: 21,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 861
Unit Price: 18,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 000
Unit Price: 22,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 980
Unit Price: 12,08140 Kč
Datasheet

Similar


Texas Instruments
In Stock: 99 000
Unit Price: 15,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,75443 Kč
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

RT9167-28GB

DigiKey Part Number
RT9167-28GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9167-28GB
Description
IC REG LINEAR 2.8V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
150 µA
PSRR
58dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.