

TPS79925DDCR | |
|---|---|
DigiKey Part Number | 296-39499-2-ND - Tape & Reel (TR) 296-39499-1-ND - Cut Tape (CT) 296-39499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79925DDCR |
Description | IC REG LINEAR 2.5V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79925DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 12,54000 Kč | 125,40 Kč |
| 25 | 11,28160 Kč | 282,04 Kč |
| 100 | 9,90470 Kč | 990,47 Kč |
| 250 | 9,24852 Kč | 2 312,13 Kč |
| 500 | 8,85276 Kč | 4 426,38 Kč |
| 1 000 | 8,52739 Kč | 8 527,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,12516 Kč | 24 375,48 Kč |
| 6 000 | 7,92838 Kč | 47 570,28 Kč |
| 9 000 | 7,82983 Kč | 70 468,47 Kč |
| 15 000 | 7,72061 Kč | 115 809,15 Kč |
| 21 000 | 7,65680 Kč | 160 792,80 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |










