Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS389012DSER

DigiKey Part Number
296-51967-2-ND - Tape & Reel (TR)
296-51967-1-ND - Cut Tape (CT)
296-51967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS389012DSER
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS389012DSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-WFDFN
Type
Simple Reset/Power-On Reset
Supplier Device Package
6-WSON (1.5x1.5)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,18700 Kč291,87 Kč
2526,55840 Kč663,96 Kč
10023,67100 Kč2 367,10 Kč
25022,29232 Kč5 573,08 Kč
50021,46122 Kč10 730,61 Kč
1 00021,42867 Kč21 428,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,93298 Kč59 798,94 Kč
6 00019,51971 Kč117 118,26 Kč
9 00019,31270 Kč173 814,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč