
TPS3890EVM-775 | |
|---|---|
DigiKey Part Number | 296-44460-ND |
Manufacturer | |
Manufacturer Product Number | TPS3890EVM-775 |
Description | EVAL BOARD FOR TPS3890 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS3890 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Supply Supervisor/Tracker/Sequencer |
Manufacturer Texas Instruments | Utilized IC / Part TPS3890 |
Packaging Bulk | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |


