
TPS389033DSER | |
|---|---|
DigiKey Part Number | 296-48741-2-ND - Tape & Reel (TR) 296-48741-1-ND - Cut Tape (CT) 296-48741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389033DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389033DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 25 | 24,29040 Kč | 607,26 Kč |
| 100 | 21,61320 Kč | 2 161,32 Kč |
| 250 | 20,33700 Kč | 5 084,25 Kč |
| 500 | 19,56720 Kč | 9 783,60 Kč |
| 1 000 | 19,46893 Kč | 19 468,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,15151 Kč | 54 454,53 Kč |
| 6 000 | 17,76865 Kč | 106 611,90 Kč |
| 9 000 | 17,57687 Kč | 158 191,83 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |












