


TPS79918DDCR | |
|---|---|
DigiKey Part Number | 296-17778-2-ND - Tape & Reel (TR) 296-17778-1-ND - Cut Tape (CT) 296-17778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918DDCR |
Description | IC REG LINEAR 1.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918DDCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,32080 Kč | 358,02 Kč |
| 100 | 12,61980 Kč | 1 261,98 Kč |
| 250 | 11,81012 Kč | 2 952,53 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| 1 000 | 11,01954 Kč | 11 019,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42285 Kč | 31 268,55 Kč |
| 6 000 | 10,17983 Kč | 61 078,98 Kč |
| 9 000 | 10,05811 Kč | 90 522,99 Kč |
| 15 000 | 9,92321 Kč | 148 848,15 Kč |
| 21 000 | 9,84441 Kč | 206 732,61 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




