
D3SX003270004E | |
|---|---|
DigiKey Part Number | 3186-D3SX003270004ETR-ND - Tape & Reel (TR) 3186-D3SX003270004ECT-ND - Cut Tape (CT) 3186-D3SX003270004EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SX003270004E |
Description | OSC 3225 32.768KHZ CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz|kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | 25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 32,53000 Kč | 813,25 Kč |
| 50 | 31,18200 Kč | 1 559,10 Kč |
| 100 | 29,89280 Kč | 2 989,28 Kč |
| 250 | 28,26920 Kč | 7 067,30 Kč |
| 500 | 27,10086 Kč | 13 550,43 Kč |
| 1 000 | 25,98104 Kč | 25 981,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,30232 Kč | 72 906,96 Kč |
| 6 000 | 23,30064 Kč | 139 803,84 Kč |
| 9 000 | 22,73442 Kč | 204 609,78 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |










